
R921820076 | |
|---|---|
DigiKey Part Number | 2201-R921820076-ND |
Manufacturer | |
Manufacturer Product Number | R921820076 |
Description | BANANA / 2MM SERIE TEST SOCKET P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Tin Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Radiall USA, Inc. | Color White |
Packaging Bulk | Size / Dimension 0.264" L x 0.169" W (6.70mm x 4.30mm) |
Part Status Active | Plating Tin |
Type PC Test Point Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥11,871.88000 | ¥1,187,188 |
| Unit Price without JCT: | ¥11,871.88000 |
|---|---|
| Unit Price with JCT: | ¥13,059.06800 |

