
R591822610 | |
|---|---|
DigiKey Part Number | 2201-R591822610-ND |
Manufacturer | |
Manufacturer Product Number | R591822610 |
Description | SP6T SUBMINIATURE SMA2.9 40GHZ L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 40GHz |
Manufacturer Radiall USA, Inc. | Isolation 45dB (min) |
Series | Insertion Loss 1.1dB |
Packaging Bulk | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥354,929.00000 | ¥354,929 |
| Unit Price without JCT: | ¥354,929.00000 |
|---|---|
| Unit Price with JCT: | ¥390,421.90000 |

