
R921461000 | |
---|---|
DigiKey Part Number | 2201-R921461000-ND |
Manufacturer | |
Manufacturer Product Number | R921461000 |
Description | BANANA / 2MM SERIE MALE-FEMALE Q |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tip Plug, Stackable Connector Standard Tip Solder Cup Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Body Material | - | |
Operating Temperature | -65°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥7,464.22000 | ¥373,211 |
Unit Price without JCT: | ¥7,464.22000 |
---|---|
Unit Price with JCT: | ¥8,210.64200 |