
R577813000 | |
|---|---|
DigiKey Part Number | 2201-R577813000-ND |
Manufacturer | |
Manufacturer Product Number | R577813000 |
Description | IC RF SWITCH DPDT 40GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.8dB (max) |
Series | Test Frequency 40GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Package / Case Module |
Frequency Range 0Hz ~ 40GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163,515.00000 | ¥163,515 |
| 10 | ¥156,644.60000 | ¥1,566,446 |
| Unit Price without JCT: | ¥163,515.00000 |
|---|---|
| Unit Price with JCT: | ¥179,866.50000 |

