
R573403515 | |
|---|---|
DigiKey Part Number | 2201-R573403515-ND |
Manufacturer | |
Manufacturer Product Number | R573403515 |
Description | IC RF SWITCH SP5T 18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP5T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Series | Test Frequency 18GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP5T | Package / Case Module |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥213,696.00000 | ¥213,696 |
| Unit Price without JCT: | ¥213,696.00000 |
|---|---|
| Unit Price with JCT: | ¥235,065.60000 |

