
R434812002 | |
---|---|
DigiKey Part Number | 2201-R434812002-ND |
Manufacturer | |
Manufacturer Product Number | R434812002 |
Description | POWER DIVIDER 2W SMA 4-26.5GHZ |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 26.5 GHz Isolation (Min) 17dB, 1.6 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 4 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 17dB, 1.6 VSWR (Max) | |
Size / Dimension | 1.000" L x 1.000" W x 0.394" H (25.40mm x 25.40mm x 10.00mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ¥215,585.60000 | ¥1,077,928 |
Unit Price without JCT: | ¥215,585.60000 |
---|---|
Unit Price with JCT: | ¥237,144.16000 |