
R412720124 | |
---|---|
DigiKey Part Number | 2201-R412720124-ND |
Manufacturer | |
Manufacturer Product Number | R412720124 |
Description | ATT N 20DB 6 GHZ 1W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 1W N-Type In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | R412720124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥14,151.00000 | ¥14,151 |
10 | ¥12,029.10000 | ¥120,291 |
25 | ¥11,276.48000 | ¥281,912 |
50 | ¥10,738.82000 | ¥536,941 |
100 | ¥10,226.98000 | ¥1,022,698 |
Unit Price without JCT: | ¥14,151.00000 |
---|---|
Unit Price with JCT: | ¥15,566.10000 |