
R404507000 | |
|---|---|
DigiKey Part Number | 2201-R404507000-ND |
Manufacturer | |
Manufacturer Product Number | R404507000 |
Description | TERMINATION: N M 2GHZ 6W 50OHMS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Radiall USA, Inc. | Body Finish Nickel |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style N Type | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 2 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥20,801.20000 | ¥104,006 |
| Unit Price without JCT: | ¥20,801.20000 |
|---|---|
| Unit Price with JCT: | ¥22,881.32000 |

