R412511000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ¥58,586.40000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ¥73,837.20000
Datasheet
RF Attenuators 11dB 0 Hz ~ 2 GHz 50 Ohms 2W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R412511000

DigiKey Part Number
2201-R412511000-ND
Manufacturer
Manufacturer Product Number
R412511000
Description
ATTENUATOR: TNC 11DB 2GHZ 2W 50O
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Attenuators 11dB 0 Hz ~ 2 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 2 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
11dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R414511000Radiall USA, Inc.02201-R414511000-ND¥58,586.40000Parametric Equivalent
R414511161Radiall USA, Inc.02201-R414511161-ND¥73,837.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥33,034.90000¥330,349
Manufacturers Standard Package
Unit Price without JCT:¥33,034.90000
Unit Price with JCT:¥36,338.39000