Parametric Equivalent

R113182020W | |
|---|---|
DigiKey Part Number | 2201-R113182020W-ND |
Manufacturer | |
Manufacturer Product Number | R113182020W |
Description | MCX / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Bronze |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R113182020 | Radiall USA, Inc. | 0 | 2201-R113182020-ND | ¥43.04699 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥1,247.82000 | ¥62,391 |
| Unit Price without JCT: | ¥1,247.82000 |
|---|---|
| Unit Price with JCT: | ¥1,372.60200 |


