Similar

VS131170 | |
|---|---|
DigiKey Part Number | 2201-VS131170-ND |
Manufacturer | |
Manufacturer Product Number | VS131170 |
Description | RF CVS 02R 14S-6P F7 G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Epoxy Polyurethane Varnish |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 200VAC, 250VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Rubber |
Primary Material Metal | Applications Industrial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97-3100A-14S-6P(946) | Amphenol Industrial Operations | 14 | 97-3100A-14S-6P(946)-ND | ¥5,835.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥4,181.83000 | ¥418,183 |
| Unit Price without JCT: | ¥4,181.83000 |
|---|---|
| Unit Price with JCT: | ¥4,600.01300 |


