Image for F780809000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F780809000

DigiKey Part Number
2201-F780809000-ND
Manufacturer
Manufacturer Product Number
F780809000
Description
TOOL ALCOHOL DISPENSER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular Translucent Polyethylene
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pump
Manufacturer
Radiall USA, Inc.
Length
2.126" (54.00mm)
Packaging
Bulk
Height
4.331" (110.00mm)
Part Status
Active
Color
Translucent
Type
Bottle, Square/Rectangular
Material
Polyethylene
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥37,538.00000¥37,538
Manufacturers Standard Package
Unit Price without JCT:¥37,538.00000
Unit Price with JCT:¥41,291.80000