Parametric Equivalent

6501-7051-019 | |
|---|---|
DigiKey Part Number | 2201-6501-7051-019-ND |
Manufacturer | |
Manufacturer Product Number | 6501-7051-019 |
Description | BNC / STRAIGHT JACK FEMALE CLAMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-316DS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6501-7551-219 | Radiall USA, Inc. | 0 | 2201-6501-7551-219-ND | ¥12,112.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥5,538.24000 | ¥138,456 |
| Unit Price without JCT: | ¥5,538.24000 |
|---|---|
| Unit Price with JCT: | ¥6,092.06400 |


