
1009-1511-000 | |
|---|---|
DigiKey Part Number | 2201-1009-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 1009-1511-000 |
Description | SMC M STR NA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.25dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-420J-52P | WEC | 100 | 2266-903-420J-52P-115-ND | ¥694.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,761.00000 | ¥3,761 |
| 10 | ¥3,196.40000 | ¥31,964 |
| 25 | ¥2,996.24000 | ¥74,906 |
| 50 | ¥2,853.28000 | ¥142,664 |
| 100 | ¥2,717.17000 | ¥271,717 |
| 250 | ¥2,547.22000 | ¥636,805 |
| 500 | ¥2,425.80200 | ¥1,212,901 |
| Unit Price without JCT: | ¥3,761.00000 |
|---|---|
| Unit Price with JCT: | ¥4,137.10000 |

