
1002-1551-003 | |
|---|---|
DigiKey Part Number | 2201-1002-1551-003-ND |
Manufacturer | |
Manufacturer Product Number | 1002-1551-003 |
Description | SMC M STR NA CL 2.6/50S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 179, 316 | Insertion Loss 0.25dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,643.00000 | ¥3,643 |
| 10 | ¥3,096.20000 | ¥30,962 |
| 25 | ¥2,902.32000 | ¥72,558 |
| 50 | ¥2,763.84000 | ¥138,192 |
| 100 | ¥2,631.98000 | ¥263,198 |
| 250 | ¥2,467.35600 | ¥616,839 |
| 500 | ¥2,349.74200 | ¥1,174,871 |
| Unit Price without JCT: | ¥3,643.00000 |
|---|---|
| Unit Price with JCT: | ¥4,007.30000 |

