
SLG46620G | |
|---|---|
DigiKey Part Number | 1695-SLG46620GTR-ND - Tape & Reel (TR) 1695-SLG46620GCT-ND - Cut Tape (CT) 1695-SLG46620GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46620G |
Description | IC CPLD 1MC 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Macrocells 1 |
Manufacturer Renesas Electronics Corporation | Number of Gates 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of I/O 17 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type OTP | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage Supply - Internal 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | Supplier Device Package 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥269.00000 | ¥269 |
| 10 | ¥197.40000 | ¥1,974 |
| 25 | ¥179.20000 | ¥4,480 |
| 100 | ¥159.27000 | ¥15,927 |
| 250 | ¥149.75200 | ¥37,438 |
| 500 | ¥144.02000 | ¥72,010 |
| 1,000 | ¥142.89600 | ¥142,896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥132.21850 | ¥528,874 |
| 8,000 | ¥129.58650 | ¥1,036,692 |
| 12,000 | ¥128.26950 | ¥1,539,234 |
| Unit Price without JCT: | ¥269.00000 |
|---|---|
| Unit Price with JCT: | ¥295.90000 |



