YC0018CAEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC0018CAEVB

DigiKey Part Number
2958-YC0018CAEVB-ND
Manufacturer
Manufacturer Product Number
YC0018CAEVB
Description
EVAL BOARD FOR YC0018CA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
YC0018CA - Antenna 600MHz ~ 960MHz, 1.43GHz ~ 1.71GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.1GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
YC0018CAEVB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
600MHz ~ 960MHz, 1.43GHz ~ 1.71GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.1GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
YC0018CA
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,161.00000¥5,161
10¥5,149.20000¥51,492
25¥5,144.56000¥128,614
100¥5,137.48000¥513,748
250¥5,132.74800¥1,283,187
Manufacturers Standard Package
Unit Price without JCT:¥5,161.00000
Unit Price with JCT:¥5,677.10000