
EG95EFBTEA-512-SNND | |
|---|---|
DigiKey Part Number | 2958-EG95EFBTEA-512-SNND-ND |
Manufacturer | |
Manufacturer Product Number | EG95EFBTEA-512-SNND |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 31mA | |
Current - Transmitting | 31mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,905.00000 | ¥10,905 |
| Unit Price without JCT: | ¥10,905.00000 |
|---|---|
| Unit Price with JCT: | ¥11,995.50000 |

