
RNF-100-1-CL-FSP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1-CL-FSP-60-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-CL-FSP |
Description | HEATSHRINK 1" X 60M CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 196.8' (60.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 196.8' (60.0m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥693.08333 | ¥41,585 |
| 120 | ¥637.45833 | ¥76,495 |
| 180 | ¥618.81667 | ¥111,387 |
| Unit Price without JCT: | ¥693.08333 |
|---|---|
| Unit Price with JCT: | ¥762.39166 |



