Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




VLM-635-58 LPO-D15-F40 | |
|---|---|
DigiKey Part Number | 100-VLM-635-58LPO-D15-F40-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-58 LPO-D15-F40 |
Description | ANGLE15,CLASS1M,FOCUS:40 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 6V |
Manufacturer Quarton Inc. | Current Rating (Amps) 50mA |
Series | Power (Watts) 0.39mW |
Packaging Bag | Package / Case Cylinder (10mm Dia) |
Part Status Active | Base Product Number |
Wavelength 638nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLM-635-56 LPO-D10-F10 | Quarton Inc. | 3 | 100-VLM-635-56LPO-D10-F10-ND | ¥12,723.00000 | Parametric Equivalent |
| VLM-635-56 LPO-D10-F20 | Quarton Inc. | 3 | 100-VLM-635-56LPO-D10-F20-ND | ¥12,723.00000 | Parametric Equivalent |
| VLM-635-56 LPO-D10-F40 | Quarton Inc. | 0 | 100-VLM-635-56LPO-D10-F40-ND | ¥11,162.00000 | Parametric Equivalent |
| VLM-635-56 LPO-D10-F90 | Quarton Inc. | 3 | 100-VLM-635-56LPO-D10-F90-ND | ¥12,723.00000 | Parametric Equivalent |
| VLM-635-56 LPO-D110-F10 | Quarton Inc. | 1 | 100-VLM-635-56LPO-D110-F10-ND | ¥11,266.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥16,361.66667 | ¥49,085 |
| 10 | ¥15,165.60000 | ¥151,656 |
| 100 | ¥14,331.93000 | ¥1,433,193 |
| Unit Price without JCT: | ¥16,361.66667 |
|---|---|
| Unit Price with JCT: | ¥17,997.83334 |







