


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.008" (0.20mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |

