
QBSS200R | |
|---|---|
DigiKey Part Number | 1516-1140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBSS200R |
Description | DISPLAY 7-SEG 0.2" SGL RED 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.393" H x 0.283" W x 0.086" D (10.00mm x 7.20mm x 2.20mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.393" H x 0.283" W x 0.086" D (10.00mm x 7.20mm x 2.20mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥261.44000 | ¥26,144 |
| 500 | ¥236.33000 | ¥118,165 |
| 1,000 | ¥203.09500 | ¥203,095 |
| 2,500 | ¥192.01760 | ¥480,044 |
| 5,000 | ¥187.58640 | ¥937,932 |
| Unit Price without JCT: | ¥261.44000 |
|---|---|
| Unit Price with JCT: | ¥287.58400 |

