
QTM750-33.33330MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-33.33330MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-33.33330MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-33.33330MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-33.33330MBE-T |
Description | 7.0X5.0MM 50PPM @ -40C -45C 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥229.00000 | ¥229 |
| 10 | ¥199.60000 | ¥1,996 |
| 25 | ¥188.72000 | ¥4,718 |
| 50 | ¥180.94000 | ¥9,047 |
| 100 | ¥173.45000 | ¥17,345 |
| 250 | ¥164.02400 | ¥41,006 |
| 500 | ¥157.24200 | ¥78,621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥150.74200 | ¥150,742 |
| 2,000 | ¥144.51500 | ¥289,030 |
| 3,000 | ¥140.99400 | ¥422,982 |
| 5,000 | ¥136.68360 | ¥683,418 |
| 7,000 | ¥133.91786 | ¥937,425 |
| 10,000 | ¥131.04760 | ¥1,310,476 |
| Unit Price without JCT: | ¥229.00000 |
|---|---|
| Unit Price with JCT: | ¥251.90000 |

