New Product
33.3333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM750-33.33330MBE-T

DigiKey Part Number
4981-QTM750-33.33330MBE-TTR-ND - Tape & Reel (TR)
4981-QTM750-33.33330MBE-TCT-ND - Cut Tape (CT)
4981-QTM750-33.33330MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM750-33.33330MBE-T
Description
7.0X5.0MM 50PPM @ -40C -45C 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.056" (1.42mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥229.00000¥229
10¥199.60000¥1,996
25¥188.72000¥4,718
50¥180.94000¥9,047
100¥173.45000¥17,345
250¥164.02400¥41,006
500¥157.24200¥78,621
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥150.74200¥150,742
2,000¥144.51500¥289,030
3,000¥140.99400¥422,982
5,000¥136.68360¥683,418
7,000¥133.91786¥937,425
10,000¥131.04760¥1,310,476
Manufacturers Standard Package
Unit Price without JCT:¥229.00000
Unit Price with JCT:¥251.90000