Parametric Equivalent

QTM252J-26.000MBJ-T | |
|---|---|
DigiKey Part Number | 4981-QTM252J-26.000MBJ-TTR-ND - Tape & Reel (TR) 4981-QTM252J-26.000MBJ-TCT-ND - Cut Tape (CT) 4981-QTM252J-26.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM252J-26.000MBJ-T |
Description | 2.5X2.0 CMOS 3.3V 50PPM -40~105C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-26.000MBJ-T | TXC CORPORATION | 0 | 887-8WJ-26.000MBJ-TTR-ND | ¥157.27133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥222.70000 | ¥2,227 |
| 25 | ¥210.52000 | ¥5,263 |
| 50 | ¥201.82000 | ¥10,091 |
| 100 | ¥193.46000 | ¥19,346 |
| 250 | ¥182.95200 | ¥45,738 |
| 500 | ¥175.38800 | ¥87,694 |
| 1,000 | ¥168.14000 | ¥168,140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥157.27133 | ¥471,814 |
| 6,000 | ¥150.78600 | ¥904,716 |
| 9,000 | ¥147.11989 | ¥1,324,079 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |


