
QT532S-10.000MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT532S-10.000MBBK-TTR-ND - Tape & Reel (TR) 4981-QT532S-10.000MBBK-TCT-ND - Cut Tape (CT) 4981-QT532S-10.000MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532S-10.000MBBK-T |
Description | 5.0X3.2 SEAM SEAL MHZ CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 405C35E10M00000 | CTS-Frequency Controls | 387 | 110-405C35E10M00000CT-ND | ¥135.00000 | Parametric Equivalent |
| ECS-100-20-30B-TR | ECS Inc. | 1,909 | XC1117CT-ND | ¥123.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥77.60000 | ¥776 |
| 25 | ¥73.40000 | ¥1,835 |
| 50 | ¥70.36000 | ¥3,518 |
| 100 | ¥67.45000 | ¥6,745 |
| 250 | ¥63.79600 | ¥15,949 |
| 500 | ¥61.15200 | ¥30,576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥58.62200 | ¥58,622 |
| 2,000 | ¥56.19750 | ¥112,395 |
| 3,000 | ¥54.82633 | ¥164,479 |
| 5,000 | ¥53.14680 | ¥265,734 |
| 7,000 | ¥52.06886 | ¥364,482 |
| 10,000 | ¥50.95050 | ¥509,505 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

