
QT49S-4.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-4.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-4.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT49S-4.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-4.000MAHJ-T |
Description | HC49 SMD MHZ QUARTZ XTAL / METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-40-18-5PLX-AGN-TR | ECS Inc. | 1,806 | XC2775CT-ND | ¥73.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥56.80000 | ¥568 |
| 25 | ¥53.76000 | ¥1,344 |
| 50 | ¥51.58000 | ¥2,579 |
| 100 | ¥49.46000 | ¥4,946 |
| 250 | ¥46.76400 | ¥11,691 |
| 500 | ¥44.82600 | ¥22,413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥42.97200 | ¥42,972 |
| 2,000 | ¥41.19500 | ¥82,390 |
| 3,000 | ¥40.18933 | ¥120,568 |
| 5,000 | ¥38.95780 | ¥194,789 |
| 7,000 | ¥38.16743 | ¥267,172 |
| 10,000 | ¥37.34720 | ¥373,472 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

