QT325S-32.768MEEQ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-24.000MEEQ-T

DigiKey Part Number
4981-QT325S-24.000MEEQ-TTR-ND - Tape & Reel (TR)
4981-QT325S-24.000MEEQ-TCT-ND - Cut Tape (CT)
4981-QT325S-24.000MEEQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325S-24.000MEEQ-T
Description
3.2X2.5 10PPM @25C 10PPM (-20 TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥78.00000¥78
10¥68.10000¥681
25¥64.40000¥1,610
50¥61.72000¥3,086
100¥59.17000¥5,917
250¥55.95600¥13,989
500¥53.64000¥26,820
1,000¥51.41900¥51,419
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥48.08900¥144,267
6,000¥46.10067¥276,604
9,000¥44.97644¥404,788
15,000¥43.59967¥653,995
21,000¥42.71638¥897,044
30,000¥41.79997¥1,253,999
36,000¥41.33933¥1,488,216
Manufacturers Standard Package
Unit Price without JCT:¥78.00000
Unit Price with JCT:¥85.80000