
QT325S-19.200MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-19.200MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325S-19.200MAHE-TCT-ND - Cut Tape (CT) 4981-QT325S-19.200MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-19.200MAHE-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥66.60000 | ¥666 |
| 25 | ¥63.00000 | ¥1,575 |
| 50 | ¥60.40000 | ¥3,020 |
| 100 | ¥57.90000 | ¥5,790 |
| 250 | ¥54.76000 | ¥13,690 |
| 500 | ¥52.49400 | ¥26,247 |
| 1,000 | ¥50.32100 | ¥50,321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥47.06267 | ¥141,188 |
| 6,000 | ¥45.11633 | ¥270,698 |
| 9,000 | ¥44.01611 | ¥396,145 |
| 15,000 | ¥42.66847 | ¥640,027 |
| 21,000 | ¥41.80376 | ¥877,879 |
| 30,000 | ¥40.90663 | ¥1,227,199 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

