
QT325G-19.200MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-19.200MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-19.200MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-19.200MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-19.200MAHE-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QT325G-19.200MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥53.30000 | ¥533 |
| 25 | ¥50.40000 | ¥1,260 |
| 50 | ¥48.30000 | ¥2,415 |
| 100 | ¥46.30000 | ¥4,630 |
| 250 | ¥43.78000 | ¥10,945 |
| 500 | ¥41.97200 | ¥20,986 |
| 1,000 | ¥40.23500 | ¥40,235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.62833 | ¥112,885 |
| 6,000 | ¥36.07217 | ¥216,433 |
| 9,000 | ¥35.19200 | ¥316,728 |
| 15,000 | ¥34.11447 | ¥511,717 |
| 21,000 | ¥33.42271 | ¥701,877 |
| 30,000 | ¥32.70520 | ¥981,156 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

