
UJ3C120080K3S | |
|---|---|
DigiKey Part Number | 5556-UJ3C120080K3S-ND |
Manufacturer | |
Manufacturer Product Number | UJ3C120080K3S |
Description | SICFET N-CH 1200V 33A TO247-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 33A (Tc) 254.2W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 15 V |
Packaging Tube | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 100 V |
FET Type | Power Dissipation (Max) 254.2W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 20A, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,520.00000 | ¥3,520 |
| 30 | ¥2,209.60000 | ¥66,288 |
| 120 | ¥1,922.97500 | ¥230,757 |
| 510 | ¥1,852.96863 | ¥945,014 |
| Unit Price without JCT: | ¥3,520.00000 |
|---|---|
| Unit Price with JCT: | ¥3,872.00000 |

