RF Mosfet 65 V 1.5 A 19dB 1862W NI-1230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD1025

DigiKey Part Number
2312-QPD1025-ND
Manufacturer
Manufacturer Product Number
QPD1025
Description
.96-1.215GHZ 1800W,65V,GAN RF IN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Mosfet 65 V 1.5 A 19dB 1862W NI-1230
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
65 V
Manufacturer
Qorvo
Current - Test
1.5 A
Packaging
Tray
Power - Output
1862W
Part Status
Active
Voltage - Rated
70 V
Technology
HEMT
Mounting Type
Surface Mount
Configuration
N-Channel
Package / Case
NI-1230
Gain
19dB
Supplier Device Package
NI-1230
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
18¥344,167.11111¥6,195,008
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥344,167.11111
Unit Price with JCT:¥378,583.82222