
QPC2320TR7 | |
|---|---|
DigiKey Part Number | 2312-QPC2320TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC2320TR7 |
Description | 0.02-15GHZ SPDT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-QFN (2.25x2.25) |
Datasheet | Datasheet |
Category | Test Frequency 15GHz |
Manufacturer Qorvo | P1dB 33dBm |
Packaging Tape & Reel (TR) | IIP3 53dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Topology Reflective | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 20MHz ~ 15GHz | Package / Case 12-VFQFN Exposed Pad |
Isolation 43.7dB | Supplier Device Package 12-QFN (2.25x2.25) |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,887.51400 | ¥1,943,757 |
| Unit Price without JCT: | ¥3,887.51400 |
|---|---|
| Unit Price with JCT: | ¥4,276.26540 |


