
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 3.1GHz ~ 3.6GHz | |
P1dB | - | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 30V | |
Current - Supply | 300mA | |
Test Frequency | 3.1GHz ~ 3.6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VQFN Exposed Pad | |
Supplier Device Package | 42-QFN (7x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥133,856.50000 | ¥1,338,565 |
| Unit Price without JCT: | ¥133,856.50000 |
|---|---|
| Unit Price with JCT: | ¥147,242.15000 |

