


W01 | |
---|---|
DigiKey Part Number | 1871-1016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W01 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 16Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module |