18µH, 60µH, 80µH, 175µH LAN 10G Base-T Pulse Transformer 1CT:1.414CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST7010QNL

DigiKey Part Number
553-3915-5-ND
Manufacturer
Manufacturer Product Number
ST7010QNL
Description
PULSE XFMR 1CT:1.414CT 1CT:1CT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18µH, 60µH, 80µH, 175µH LAN 10G Base-T Pulse Transformer 1CT:1.414CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ST7010QNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
18µH, 60µH, 80µH, 175µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1.414CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.99mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥610.00000¥610
10¥552.50000¥5,525
45¥516.57778¥23,246
90¥500.70000¥45,063
135¥491.58519¥66,364
270¥476.32963¥128,609
540¥461.48333¥249,201
1,035¥447.90435¥463,581
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥610.00000
Unit Price with JCT:¥671.00000