
PM5448.682NLT | |
|---|---|
DigiKey Part Number | 553-PM5448.682NLTTR-ND - Tape & Reel (TR) 553-PM5448.682NLTCT-ND - Cut Tape (CT) 553-PM5448.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5448.682NLT |
Description | FIXED IND 6.8UH 7A 39.1 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 7 A 39.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5448.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥137.30000 | ¥1,373 |
| 25 | ¥127.04000 | ¥3,176 |
| 50 | ¥119.76000 | ¥5,988 |
| 100 | ¥112.92000 | ¥11,292 |
| 250 | ¥104.47200 | ¥26,118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥94.65750 | ¥75,726 |
| 1,600 | ¥89.26000 | ¥142,816 |
| 2,400 | ¥86.25167 | ¥207,004 |
| 4,000 | ¥82.60825 | ¥330,433 |
| 5,600 | ¥80.29518 | ¥449,653 |
| 8,000 | ¥78.37288 | ¥626,983 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

