New Product
Image for PM2747NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2747NLT

DigiKey Part Number
553-PM2747NLTTR-ND - Tape & Reel (TR)
553-PM2747NLTCT-ND - Cut Tape (CT)
553-PM2747NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2747NLT
Description
CMC TOROIDAL SMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 4 MHz 11A DCR 2.9mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
2.9mOhm
Manufacturer
Pulse Electronics
Voltage Rating - DC
400V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.531" L x 0.531" W (13.50mm x 13.50mm)
Impedance @ Frequency
200 Ohms @ 4 MHz
Height (Max)
0.220" (5.60mm)
Current Rating (Max)
11A
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥335.00000¥335
10¥275.70000¥2,757
25¥255.00000¥6,375
50¥240.44000¥12,022
100¥226.70000¥22,670
250¥209.73600¥52,434
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥197.77800¥98,889
1,000¥186.51200¥186,512
1,500¥180.23133¥270,347
2,500¥172.62560¥431,564
3,500¥167.79800¥587,293
5,000¥164.40940¥822,047
Manufacturers Standard Package
Unit Price without JCT:¥335.00000
Unit Price with JCT:¥368.50000