


PM2205.332NLT | |
|---|---|
DigiKey Part Number | 553-4155-2-ND - Tape & Reel (TR) 553-4155-1-ND - Cut Tape (CT) 553-4155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2205.332NLT |
Description | FIXED IND 3.3UH 11A 12.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 11 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2205.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥347.00000 | ¥347 |
| 10 | ¥284.80000 | ¥2,848 |
| 25 | ¥263.40000 | ¥6,585 |
| 50 | ¥248.34000 | ¥12,417 |
| 100 | ¥234.16000 | ¥23,416 |
| 250 | ¥216.65200 | ¥54,163 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥196.33250 | ¥157,066 |
| 1,600 | ¥185.16313 | ¥296,261 |
| 2,400 | ¥178.93542 | ¥429,445 |
| 4,000 | ¥176.23525 | ¥704,941 |
| Unit Price without JCT: | ¥347.00000 |
|---|---|
| Unit Price with JCT: | ¥381.70000 |

