


PM2203.161NLT | |
|---|---|
DigiKey Part Number | 553-4138-2-ND - Tape & Reel (TR) 553-4138-1-ND - Cut Tape (CT) 553-4138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2203.161NLT |
Description | FIXED IND 160NH 22.2A 2.33 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Inductor 22.2 A 2.33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2203.161NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥292.00000 | ¥292 |
| 10 | ¥240.20000 | ¥2,402 |
| 25 | ¥222.20000 | ¥5,555 |
| 50 | ¥209.46000 | ¥10,473 |
| 100 | ¥197.50000 | ¥19,750 |
| 250 | ¥182.72800 | ¥45,682 |
| 500 | ¥172.30400 | ¥86,152 |
| 1,000 | ¥162.48800 | ¥162,488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥153.24400 | ¥306,488 |
| 4,000 | ¥145.86050 | ¥583,442 |
| Unit Price without JCT: | ¥292.00000 |
|---|---|
| Unit Price with JCT: | ¥321.20000 |

