


PM2185.038NLT | |
|---|---|
DigiKey Part Number | 553-PM2185.038NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2185.038NLT |
Description | XFMR GATE-DR 3CT:8CT SM NPB |
Customer Reference | |
Detailed Description | 538µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:8CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 538µH | |
ET (Volt-Time) | 27VµS | |
Turns Ratio - Primary:Secondary | 3CT:8CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.323" W (9.20mm x 8.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |

