
PG0087.222NLT | |
|---|---|
DigiKey Part Number | 553-PG0087.222NLTTR-ND - Tape & Reel (TR) 553-PG0087.222NLTCT-ND - Cut Tape (CT) 553-PG0087.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0087.222NLT |
Description | FIXED IND 2.2UH 2.2A 45 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.2 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0087.222NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0087.222NL | Pulse Electronics | 2,950 | 553-3086-ND | ¥140.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥209.70000 | ¥2,097 |
| 100 | ¥172.52000 | ¥17,252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥137.14000 | ¥205,710 |
| 3,000 | ¥129.34100 | ¥388,023 |
| 4,500 | ¥124.99222 | ¥562,465 |
| 7,500 | ¥120.13133 | ¥900,985 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |


