1 µH Shielded Inductor 3.5 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0087.102NLT

DigiKey Part Number
553-PG0087.102NLTTR-ND - Tape & Reel (TR)
553-PG0087.102NLTCT-ND - Cut Tape (CT)
553-PG0087.102NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0087.102NLT
Description
FIXED IND 1UH 3.5A 33 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 3.5 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0087.102NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
33mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Current - Saturation (Isat)
3.5A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PG0087.102NLPulse Electronics2,950553-3082-ND¥140.60000Parametric Equivalent
In-Stock: 1,401
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥256.00000¥256
10¥209.70000¥2,097
100¥172.52000¥17,252
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥137.14000¥205,710
3,000¥129.34100¥388,023
4,500¥124.99222¥562,465
7,500¥120.13133¥900,985
Manufacturers Standard Package
Unit Price without JCT:¥256.00000
Unit Price with JCT:¥281.60000