Similar

PG0083.232NLT | |
|---|---|
DigiKey Part Number | 553-2037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0083.232NLT |
Description | FIXED IND 2.3UH 7A 18 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Unshielded Wirewound Inductor 7 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0083.232NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥242.49550 | ¥484,991 |
| Unit Price without JCT: | ¥242.49550 |
|---|---|
| Unit Price with JCT: | ¥266.74505 |


