
PG0016.273NL | |
|---|---|
DigiKey Part Number | PG0016.273NL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0016.273NL |
Description | FIXED IND 27UH 970MA 200 MOHM |
Customer Reference | |
Detailed Description | 27 µH Unshielded Wirewound Inductor 970 mA 200mOhm 2420 (6050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2420 (6050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |


