PF0601.123NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 503
Unit Price: ¥108.00000
Datasheet
12 µH Shielded Wirewound Inductor 1 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µH Shielded Wirewound Inductor 1 A 140mOhm Max Nonstandard
PF0601 Bottom

PF0601.123NLT

DigiKey Part Number
PF0601.123NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0601.123NLT
Description
FIXED IND 12UH 1A 140 MOHM SMD
Customer Reference
Detailed Description
12 µH Shielded Wirewound Inductor 1 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.272" L x 0.256" W (6.90mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.