Similar
Similar

PF0560.103NL | |
|---|---|
DigiKey Part Number | 553-3047-ND |
Manufacturer | |
Manufacturer Product Number | PF0560.103NL |
Description | FIXED IND 10UH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ¥149.18889 | ¥13,427 |
| 180 | ¥140.65556 | ¥25,318 |
| 270 | ¥135.90000 | ¥36,693 |
| 450 | ¥130.14000 | ¥58,563 |
| 630 | ¥126.48413 | ¥79,685 |
| 900 | ¥122.72222 | ¥110,450 |
| 2,250 | ¥113.57111 | ¥255,535 |
| 4,500 | ¥107.11667 | ¥482,025 |
| 9,000 | ¥105.74122 | ¥951,671 |
| Unit Price without JCT: | ¥149.18889 |
|---|---|
| Unit Price with JCT: | ¥164.10778 |




