Direct

PF0553.334NLT | |
|---|---|
DigiKey Part Number | PF0553.334NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0553.334NLT |
Description | INDUCT ARRAY 2 COIL 330UH SMD |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.3 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 570mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 330 µH | |
Inductance - Connected In Series | 1.3 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1 A | |
Current Rating - Series | 510 mA | |
Current Saturation - Parallel | 2 A | |
Current Saturation - Series | 1 A | |
DC Resistance (DCR) - Parallel | 570mOhm Max | |
DC Resistance (DCR) - Series | 2.3mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |


