HCI-68 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-54039SNLT

DigiKey Part Number
553-2025-2-ND - Tape & Reel (TR)
553-2025-1-ND - Cut Tape (CT)
553-2025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-54039SNLT
Description
FIXED IND 53UH 3A 80 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
53 µH Shielded Toroidal Inductor 3 A 80mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-54039SNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
53 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
80mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.940" L x 0.940" W (23.88mm x 23.88mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥576.00000¥576
10¥472.90000¥4,729
25¥437.40000¥10,935
50¥412.40000¥20,620
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥388.84000¥38,884
200¥366.66500¥73,333
300¥354.29333¥106,288
500¥339.31400¥169,657
700¥329.80571¥230,864
1,000¥320.02300¥320,023
2,500¥311.05000¥777,625
Manufacturers Standard Package
Unit Price without JCT:¥576.00000
Unit Price with JCT:¥633.60000