
PE-53815NL | |
---|---|
DigiKey Part Number | PE-53815NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-53815NL |
Description | FIXED IND 26UH 840MA 200 MOHM TH |
Customer Reference | |
Detailed Description | 26 µH Shielded Toroidal Inductor 840 mA 200mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53815NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 26 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |